301ZQE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 59
Unit Price: ¥1,567.00000
Datasheet
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301ZQE

DigiKey Part Number
301ZQE-ND
Manufacturer
Manufacturer Product Number
301ZQE
Description
SWITCH PUSH SPST-NO 1A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Overtravel
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
250,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes