
APHA016GTQ3EG-6T | |
|---|---|
DigiKey Part Number | 1582-APHA016GTQ3EG-6T-ND |
Manufacturer | |
Manufacturer Product Number | APHA016GTQ3EG-6T |
Description | USB FLASH DRIVE 16GB SLC USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB FLASH - NAND (SLC) USB 2.0 |
Category | Memory Type FLASH - NAND (SLC) |
Mfr | Type |
Series | Speed - Read 34MB/s |
Packaging Tray | Speed - Write 22MB/s |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Size | Size / Dimension 56.05mm L x 18.00mm W x 8.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥98,015.00000 | ¥98,015 |
| Unit Price without JCT: | ¥98,015.00000 |
|---|---|
| Unit Price with JCT: | ¥107,816.50000 |

