
AP-UM256MR13CS-2MSNRT | |
|---|---|
DigiKey Part Number | AP-UM256MR13CS-2MSNRT-ND |
Manufacturer | |
Manufacturer Product Number | AP-UM256MR13CS-2MSNRT |
Description | SSD 256MB SLC 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 256MB 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 256MB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | - | |
Speed - Read | 31MB/s | |
Speed - Write | 10MB/s | |
Voltage - Supply | 5V | |
Type | - | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 37.80mm x 26.65mm x 10.50mm | |
Base Product Number |

