
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 1.8 | |
Return Loss | -14dB | |
Gain | 4dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥270.87600 | ¥270,876 |
| Unit Price without JCT: | ¥270.87600 |
|---|---|
| Unit Price with JCT: | ¥297.96360 |

