
XC1400P-03S | |
|---|---|
DigiKey Part Number | 1173-1146-2-ND - Tape & Reel (TR) 1173-1146-1-ND - Cut Tape (CT) 1173-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC1400P-03S |
Description | RF DIR COUPLER 1.2GHZ-1.6GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.2GHz ~ 1.6GHz 40W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.2GHz ~ 1.6GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.32dB | |
Power - Max | 40W | |
Isolation | 23dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥663.00000 | ¥663 |
| 10 | ¥573.50000 | ¥5,735 |
| 25 | ¥542.16000 | ¥13,554 |
| 100 | ¥499.04000 | ¥49,904 |
| 250 | ¥473.19200 | ¥118,298 |
| 500 | ¥454.93600 | ¥227,468 |
| 1,000 | ¥437.73600 | ¥437,736 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥328.21650 | ¥656,433 |
| Unit Price without JCT: | ¥663.00000 |
|---|---|
| Unit Price with JCT: | ¥729.30000 |











