
AMR452N | |
|---|---|
DigiKey Part Number | 5318-AMR452NTR-ND |
Manufacturer | |
Manufacturer Product Number | AMR452N |
Description | MOSFET N-CH 100V 20A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 100 V 20A (Tc) 23W (Tc) Surface Mount 8-DFN (5.2x5.55) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 404 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 23W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5.2x5.55) | |
Package / Case |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥59.35200 | ¥178,056 |
| Unit Price without JCT: | ¥59.35200 |
|---|---|
| Unit Price with JCT: | ¥65.28720 |

