
AM4424N | |
|---|---|
DigiKey Part Number | 5318-AM4424N-ND |
Manufacturer | |
Manufacturer Product Number | AM4424N |
Description | MOSFET N-CH 20V 9.7A SO-8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.7A (Ta) 3.1W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 9.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |
| Bulk: | 1300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥179.00000 | ¥179 |
| 10 | ¥118.70000 | ¥1,187 |
| 100 | ¥106.83000 | ¥10,683 |
| 500 | ¥83.09200 | ¥41,546 |
| 1,000 | ¥68.25500 | ¥68,255 |
| 2,500 | ¥59.35200 | ¥148,380 |
| Unit Price without JCT: | ¥179.00000 |
|---|---|
| Unit Price with JCT: | ¥196.90000 |

