


AD7762BSVZ-REEL | |
|---|---|
DigiKey Part Number | AD7762BSVZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7762BSVZ-REEL |
Description | IC ADC 24BIT SIGMA-DELTA 64TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7762BSVZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 625k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V, 3.15V ~ 5.25V | |
Voltage - Supply, Digital | 2.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥6,813.68667 | ¥10,220,530 |
| Unit Price without JCT: | ¥6,813.68667 |
|---|---|
| Unit Price with JCT: | ¥7,495.05534 |

