

SSM2167-1RMZ-R7 | |
---|---|
DigiKey Part Number | 505-SSM2167-1RMZ-R7TR-ND - Tape & Reel (TR) 505-SSM2167-1RMZ-R7CT-ND - Cut Tape (CT) 505-SSM2167-1RMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2167-1RMZ-R7 |
Description | IC AMP CLASS AB MONO 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SSM2167-1RMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Microphone, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥790.00000 | ¥790 |
10 | ¥514.50000 | ¥5,145 |
25 | ¥442.68000 | ¥11,067 |
100 | ¥361.40000 | ¥36,140 |
250 | ¥321.48000 | ¥80,370 |
500 | ¥296.92200 | ¥148,461 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥280.33300 | ¥280,333 |
Unit Price without JCT: | ¥790.00000 |
---|---|
Unit Price with JCT: | ¥869.00000 |