

AD7305BRZ-REEL | |
---|---|
DigiKey Part Number | 505-AD7305BRZ-REELTR-ND - Tape & Reel (TR) 505-AD7305BRZ-REELCT-ND - Cut Tape (CT) 505-AD7305BRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7305BRZ-REEL |
Description | IC DAC 8BIT V-OUT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7305BRZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 2µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V, ±5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,566.00000 | ¥2,566 |
10 | ¥1,795.90000 | ¥17,959 |
25 | ¥1,595.24000 | ¥39,881 |
100 | ¥1,375.82000 | ¥137,582 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥1,375.81700 | ¥1,375,817 |
Unit Price without JCT: | ¥2,566.00000 |
---|---|
Unit Price with JCT: | ¥2,822.60000 |