OP467GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 288
Unit Price: ¥4,234.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 23
Unit Price: ¥7,005.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥4,994.29600
Datasheet

Similar


Analog Devices Inc.
In Stock: 319
Unit Price: ¥3,490.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥2,055.77280
Datasheet

Similar


Analog Devices Inc.
In Stock: 23
Unit Price: ¥3,887.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥2,363.94000
Datasheet
505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP467GS

DigiKey Part Number
OP467GS-ND
Manufacturer
Manufacturer Product Number
OP467GS
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP467GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
350V/µs
Gain Bandwidth Product
28 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
200 µV
Current - Supply
8mA (x4 Channels)
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types