
OP467GS-REEL | |
---|---|
DigiKey Part Number | OP467GS-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP467GS-REEL |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP467GS-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 28 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 8mA (x4 Channels) | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |