
OP279GSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP279GSZ-REEL7TR-ND - Tape & Reel (TR) OP279GSZ-REEL7CT-ND - Cut Tape (CT) OP279GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP279GSZ-REEL7 |
Description | IC BUFFER 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP279GSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | - | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥956.00000 | ¥956 |
| 10 | ¥731.20000 | ¥7,312 |
| 25 | ¥675.32000 | ¥16,883 |
| 100 | ¥613.76000 | ¥61,376 |
| 250 | ¥607.69600 | ¥151,924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥552.18800 | ¥552,188 |
| 2,000 | ¥540.20950 | ¥1,080,419 |
| 3,000 | ¥534.21200 | ¥1,602,636 |
| Unit Price without JCT: | ¥956.00000 |
|---|---|
| Unit Price with JCT: | ¥1,051.60000 |

