
ADPL62086US16N+T | |
|---|---|
DigiKey Part Number | 175-ADPL62086US16N+TTR-ND - Tape & Reel (TR) 175-ADPL62086US16N+TCT-ND - Cut Tape (CT) 175-ADPL62086US16N+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL62086US16N+T |
Description | 4-PIN, SOT, LOW-POWER SUPERVISOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADPL62086US16N+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.58V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Typical | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥336.00000 | ¥336 |
| 10 | ¥247.80000 | ¥2,478 |
| 25 | ¥225.76000 | ¥5,644 |
| 100 | ¥201.42000 | ¥20,142 |
| 250 | ¥189.83200 | ¥47,458 |
| 500 | ¥183.07000 | ¥91,535 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥171.01960 | ¥427,549 |
| 5,000 | ¥167.35960 | ¥836,798 |
| 7,500 | ¥165.52773 | ¥1,241,458 |
| Unit Price without JCT: | ¥336.00000 |
|---|---|
| Unit Price with JCT: | ¥369.60000 |









