

LTM4645IY | |
---|---|
DigiKey Part Number | LTM4645IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4645IY |
Description | IC REG BUCK ADJUSTABLE 25A 77BGA |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.8V 25A 4.7V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4645IY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 77-BBGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.14" H (15.0mm x 9.0mm x 3.5mm) | |
Supplier Device Package | 77-BGA (15x9) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |