



LTM4601AIY-1 | |
|---|---|
DigiKey Part Number | LTM4601AIY-1-ND |
Manufacturer | |
Manufacturer Product Number | LTM4601AIY-1 |
Description | DC DC CONVERTER 0.6-5V 60W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4601AIY-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 133-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm) | |
Supplier Device Package | 133-BGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥11,241.00000 | ¥11,241 |
| 5 | ¥10,822.20000 | ¥54,111 |
| 10 | ¥10,646.60000 | ¥106,466 |
| 25 | ¥10,418.28000 | ¥260,457 |
| 50 | ¥10,248.58000 | ¥512,429 |
| 119 | ¥10,039.89076 | ¥1,194,747 |
| Unit Price without JCT: | ¥11,241.00000 |
|---|---|
| Unit Price with JCT: | ¥12,365.10000 |





