
LTC9101AUF-2B#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC9101AUF-2B#TRPBFTR-ND - Tape & Reel (TR) 505-LTC9101AUF-2B#TRPBFCT-ND - Cut Tape (CT) 505-LTC9101AUF-2B#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC9101AUF-2B#TRPBF |
Description | 48PORT 802.3BT POE PSE DIGITALCO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 24 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 24 | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 51V ~ 57V | |
Current - Supply | 40mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,243.00000 | ¥1,243 |
| 10 | ¥960.20000 | ¥9,602 |
| 25 | ¥889.56000 | ¥22,239 |
| 100 | ¥813.64000 | ¥81,364 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥736.19960 | ¥1,840,499 |
| Unit Price without JCT: | ¥1,243.00000 |
|---|---|
| Unit Price with JCT: | ¥1,367.30000 |

