
AD8417WBRMZ-10 | |
|---|---|
DigiKey Part Number | 505-AD8417WBRMZ-10-ND |
Manufacturer | |
Manufacturer Product Number | AD8417WBRMZ-10 |
Description | 80V CMN MODE BIDIR CURRENT SENSE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8417WBRMZ-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 130 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥947.00000 | ¥947 |
| 10 | ¥723.70000 | ¥7,237 |
| 50 | ¥634.50000 | ¥31,725 |
| 100 | ¥606.83000 | ¥60,683 |
| 250 | ¥577.62000 | ¥144,405 |
| 500 | ¥560.01800 | ¥280,009 |
| 1,000 | ¥545.53600 | ¥545,536 |
| 2,500 | ¥530.24120 | ¥1,325,603 |
| Unit Price without JCT: | ¥947.00000 |
|---|---|
| Unit Price with JCT: | ¥1,041.70000 |

