
LTC7819RUJ#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7819RUJ#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7819RUJ#TRPBFCT-ND - Cut Tape (CT) 505-LTC7819RUJ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7819RUJ#TRPBF |
Description | LOW IQ TRIPLE OUTPUT BUCK CONTRO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7819RUJ#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 3 | |
Output Phases | 3 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 40V | |
Frequency - Switching | 100kHz ~ 3MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,320.00000 | ¥1,320 |
| 10 | ¥1,021.90000 | ¥10,219 |
| 25 | ¥947.24000 | ¥23,681 |
| 100 | ¥869.58000 | ¥86,958 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥767.46100 | ¥1,534,922 |
| Unit Price without JCT: | ¥1,320.00000 |
|---|---|
| Unit Price with JCT: | ¥1,452.00000 |


