
LTC6930HDCB-7.37#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6930HDCB-7.37#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6930HDCB-7.37#TRMPBF |
Description | IC OSC SILICON 7.3728MHZ 8-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 7.3728MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930HDCB-7.37#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 7.3728MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 853 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥623.84800 | ¥311,924 |
| Unit Price without JCT: | ¥623.84800 |
|---|---|
| Unit Price with JCT: | ¥686.23280 |

