LTC6256IKC#TRPBF-ES is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 9,705
Unit Price: ¥153.00000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-UTDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6256IKC#TRPBF-ES

DigiKey Part Number
LTC6256IKC#TRPBF-ES-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6256IKC#TRPBF-ES
Description
IC OPAMP GP 2 CIRCUIT 8UTDFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-UTDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.8V/µs
Gain Bandwidth Product
6.5 MHz
-3db Bandwidth
4.5 MHz
Current - Input Bias
5 nA
Voltage - Input Offset
100 µV
Current - Supply
65µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UTDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types