


LTC6906IS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6906IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6906IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6906IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6906IS6#TRMPBF |
Description | IC OSC SILICON 1MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 10kHz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6906IS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 10kHz ~ 1MHz | |
Voltage - Supply | 2.25V ~ 3.6V | |
Current - Supply | 78 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,032.00000 | ¥1,032 |
| 10 | ¥790.20000 | ¥7,902 |
| 25 | ¥730.04000 | ¥18,251 |
| 100 | ¥663.82000 | ¥66,382 |
| 250 | ¥632.25600 | ¥158,064 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥613.23200 | ¥306,616 |
| 1,000 | ¥597.57800 | ¥597,578 |
| 1,500 | ¥589.73533 | ¥884,603 |
| 2,500 | ¥581.04600 | ¥1,452,615 |
| Unit Price without JCT: | ¥1,032.00000 |
|---|---|
| Unit Price with JCT: | ¥1,135.20000 |








