


LTC4414IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC4414IMS8#TRPBFTR-ND - Tape & Reel (TR) LTC4414IMS8#TRPBFCT-ND - Cut Tape (CT) LTC4414IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4414IMS8#TRPBF |
Description | IC OR CTRLR SRC SELECT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4414IMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 600 µs | |
Delay Time - OFF | 20 µs | |
Current - Output (Max) | - | |
Current - Supply | 31 µA | |
Voltage - Supply | 3V ~ 36V | |
Applications | Battery Backup, Industrial/Automotive, High Current Switch | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,118.00000 | ¥1,118 |
| 10 | ¥860.00000 | ¥8,600 |
| 25 | ¥795.84000 | ¥19,896 |
| 100 | ¥725.13000 | ¥72,513 |
| 250 | ¥723.26800 | ¥180,817 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥636.75600 | ¥1,591,890 |
| Unit Price without JCT: | ¥1,118.00000 |
|---|---|
| Unit Price with JCT: | ¥1,229.80000 |







