Direct

LTC3871ELXE | |
|---|---|
DigiKey Part Number | LTC3871ELXE-ND |
Manufacturer | |
Manufacturer Product Number | LTC3871ELXE |
Description | IC POWER MANAGEMENT |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 48-eLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost | |
Number of Outputs | 2 | |
Output Phases | Programmable | |
Voltage - Supply (Vcc/Vdd) | 1.2V ~ 100V | |
Frequency - Switching | 60kHz ~ 460kHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-eLQFP (7x7) | |
Base Product Number |


