

LTC3622HDE#TRPBF | |
---|---|
DigiKey Part Number | LTC3622HDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3622HDE#TRPBF |
Description | IC REG BUCK ADJ 1A DL 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3622HDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥1,037.82720 | ¥2,594,568 |
Unit Price without JCT: | ¥1,037.82720 |
---|---|
Unit Price with JCT: | ¥1,141.60992 |