


LTC2920-2CMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2920-2CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2920-2CMS8#PBF |
Description | IC SNGL/DUAL PWR SUP CTRLR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Single/Dual Power Supply Controller 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2920-2CMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Single/Dual Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.3V ~ 6V | |
Current - Supply | 230 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ¥670.79333 | ¥100,619 |
| Unit Price without JCT: | ¥670.79333 |
|---|---|
| Unit Price with JCT: | ¥737.87266 |


