


LTC2911ITS8-3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2911ITS8-3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2911ITS8-3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2911ITS8-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2911ITS8-3#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2911ITS8-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.683V, 3.086V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥974.00000 | ¥974 |
| 10 | ¥745.50000 | ¥7,455 |
| 25 | ¥688.60000 | ¥17,215 |
| 100 | ¥626.05000 | ¥62,605 |
| 250 | ¥620.40400 | ¥155,101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥595.59600 | ¥297,798 |
| 1,000 | ¥580.35300 | ¥580,353 |
| 1,500 | ¥572.72667 | ¥859,090 |
| 2,500 | ¥564.26800 | ¥1,410,670 |
| Unit Price without JCT: | ¥974.00000 |
|---|---|
| Unit Price with JCT: | ¥1,071.40000 |

