Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2640HTS8-HZ10#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2640HTS8-HZ10#TRMPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2640HTS8-HZ10#TRMPBF |
Description | IC DAC 10BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2640HTS8-HZ10#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 4.2µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥516.04000 | ¥258,020 |
| 1,000 | ¥502.56700 | ¥502,567 |
| 1,500 | ¥495.82000 | ¥743,730 |
| 2,500 | ¥488.34440 | ¥1,220,861 |
| Unit Price without JCT: | ¥516.04000 |
|---|---|
| Unit Price with JCT: | ¥567.64400 |



