Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2635CUD-HMI10#PBF | |
|---|---|
DigiKey Part Number | LTC2635CUD-HMI10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2635CUD-HMI10#PBF |
Description | IC DAC 10BIT 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635CUD-HMI10#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 4.3µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | ¥1,050.76033 | ¥127,142 |
| Unit Price without JCT: | ¥1,050.76033 |
|---|---|
| Unit Price with JCT: | ¥1,155.83636 |







