Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LTC2635CMSE-HMI12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2635CMSE-HMI12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2635CMSE-HMI12#PBF |
Description | IC DAC 12BIT 10-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635CMSE-HMI12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,234.00000 | ¥2,234 |
| 10 | ¥1,757.70000 | ¥17,577 |
| 50 | ¥1,567.22000 | ¥78,361 |
| 100 | ¥1,508.28000 | ¥150,828 |
| 250 | ¥1,446.02800 | ¥361,507 |
| 500 | ¥1,408.51200 | ¥704,256 |
| 1,000 | ¥1,377.64200 | ¥1,377,642 |
| Unit Price without JCT: | ¥2,234.00000 |
|---|---|
| Unit Price with JCT: | ¥2,457.40000 |







