LTC2634CUD-HMI10#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 121
Unit Price: ¥1,649.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥1,649.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥940.04000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥1,050.76033
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥940.04000
Datasheet
10 Bit Digital to Analog Converter 4 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 4 16-QFN (3x3)
High Speed Converters by Analog Devices

LTC2634CUD-HMI10#TRPBF

DigiKey Part Number
LTC2634CUD-HMI10#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2634CUD-HMI10#TRPBF
Description
IC DAC 10BIT 16-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2634CUD-HMI10#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
4
Settling Time
4.2µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥940.04000¥2,350,100
Manufacturers Standard Package
Unit Price without JCT:¥940.04000
Unit Price with JCT:¥1,034.04400