


LTC2630HSC6-HM12#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2630HSC6-HM12#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2630HSC6-HM12#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2630HSC6-HM12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630HSC6-HM12#TRMPBF |
Description | IC DAC 12BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630HSC6-HM12#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥917.00000 | ¥917 |
| 10 | ¥701.30000 | ¥7,013 |
| 25 | ¥647.36000 | ¥16,184 |
| 100 | ¥588.02000 | ¥58,802 |
| 250 | ¥581.15200 | ¥145,288 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥558.95000 | ¥279,475 |
| 1,000 | ¥544.49500 | ¥544,495 |
| 1,500 | ¥537.25133 | ¥805,877 |
| 2,500 | ¥529.22920 | ¥1,323,073 |
| Unit Price without JCT: | ¥917.00000 |
|---|---|
| Unit Price with JCT: | ¥1,008.70000 |


