


LTC1923EGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC1923EGN#TRPBFTR-ND - Tape & Reel (TR) LTC1923EGN#TRPBFCT-ND - Cut Tape (CT) LTC1923EGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1923EGN#TRPBF |
Description | IC CONTROLLER TEC HI EFF 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler/Heater PMIC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1923EGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Thermoelectric Cooler/Heater | |
Current - Supply | 2mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥8,058.00000 | ¥8,058 |
| 10 | ¥6,609.90000 | ¥66,099 |
| 25 | ¥6,290.44000 | ¥157,261 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥5,513.96440 | ¥13,784,911 |
| Unit Price without JCT: | ¥8,058.00000 |
|---|---|
| Unit Price with JCT: | ¥8,863.80000 |











