


LTC1821-1AIGW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1821-1AIGW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1821-1AIGW#PBF |
Description | IC DAC 16BIT 36-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1821-1AIGW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 2µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±4.5V ~ 16.5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.35, ±0.2 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20,009.00000 | ¥20,009 |
| 10 | ¥16,827.80000 | ¥168,278 |
| 32 | ¥15,852.12500 | ¥507,268 |
| Unit Price without JCT: | ¥20,009.00000 |
|---|---|
| Unit Price with JCT: | ¥22,009.90000 |

