


LTC1647-2IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1647-2IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1647-2IS8#PBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1647-2IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 2.7V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,821.00000 | ¥1,821 |
| 10 | ¥1,425.60000 | ¥14,256 |
| 25 | ¥1,326.60000 | ¥33,165 |
| 100 | ¥1,217.87000 | ¥121,787 |
| 300 | ¥1,157.19667 | ¥347,159 |
| 500 | ¥1,134.76600 | ¥567,383 |
| 1,000 | ¥1,109.04500 | ¥1,109,045 |
| Unit Price without JCT: | ¥1,821.00000 |
|---|---|
| Unit Price with JCT: | ¥2,003.10000 |

