


LTC1538IG-AUX#TRPBF | |
|---|---|
DigiKey Part Number | LTC1538IG-AUX#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1538IG-AUX#TRPBF |
Description | IC REG CTRLR BUCK 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1538IG-AUX#TRPBF Models |
Category | Frequency - Switching Up to 400kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power on Reset, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 28-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥2,609.02750 | ¥5,218,055 |
| Unit Price without JCT: | ¥2,609.02750 |
|---|---|
| Unit Price with JCT: | ¥2,869.93025 |

