
LTC1350IG#TRPBF | |
|---|---|
DigiKey Part Number | LTC1350IG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1350IG#TRPBF |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS562 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1350IG#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS562 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 120KBd | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥2,078.29650 | ¥4,156,593 |
| Unit Price without JCT: | ¥2,078.29650 |
|---|---|
| Unit Price with JCT: | ¥2,286.12615 |

