24 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5534BCPZN-R7

DigiKey Part Number
505-ADRF5534BCPZN-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADRF5534BCPZN-R7
Description
3.1 GHZ TO 4.2 GHZ RECEIVER FRON
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RF Front End 3.1GHz ~ 4.2GHz General Purpose 24-LFCSP (5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
General Purpose
Frequency
3.1GHz ~ 4.2GHz
Features
SPDT
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
750¥1,697.39733¥1,273,048
Manufacturers Standard Package
Unit Price without JCT:¥1,697.39733
Unit Price with JCT:¥1,867.13706