
LT6301IFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT6301IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6301IFE#PBF |
Description | IC TRANSCEIVER 2/0 28TSSOPEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6301IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,467.00000 | ¥4,467 |
| 10 | ¥3,594.60000 | ¥35,946 |
| 50 | ¥3,245.68000 | ¥162,284 |
| 100 | ¥3,137.62000 | ¥313,762 |
| 250 | ¥3,023.56000 | ¥755,890 |
| 500 | ¥2,954.81400 | ¥1,477,407 |
| Unit Price without JCT: | ¥4,467.00000 |
|---|---|
| Unit Price with JCT: | ¥4,913.70000 |

