Direct
Similar
Similar

LT6011ACDD#TR | |
|---|---|
DigiKey Part Number | LT6011ACDD#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6011ACDD#TR |
Description | IC OPAMP GP 350KHZ RRO 8DFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6011ACDD#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 135µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |



