Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4356MPMS-3#TRPBF

DigiKey Part Number
505-LT4356MPMS-3#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT4356MPMS-3#TRPBF
Description
SURGE STOPPER SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4356MPMS-3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
Adjustable
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Voltage - Working
4 ~ 80V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥1,784.99480¥4,462,487
Manufacturers Standard Package
Unit Price without JCT:¥1,784.99480
Unit Price with JCT:¥1,963.49428