



LT3751EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3751EFE#TRPBFTR-ND - Tape & Reel (TR) LT3751EFE#TRPBFCT-ND - Cut Tape (CT) LT3751EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3751EFE#TRPBF |
Description | IC CTRLR CAP CHARGER 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3751EFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger | |
Current - Supply | 5.5mA | |
Voltage - Supply | 4.75V ~ 24V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,949.00000 | ¥1,949 |
| 10 | ¥1,529.60000 | ¥15,296 |
| 25 | ¥1,424.48000 | ¥35,612 |
| 100 | ¥1,337.43000 | ¥133,743 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥1,164.52440 | ¥2,911,311 |
| Unit Price without JCT: | ¥1,949.00000 |
|---|---|
| Unit Price with JCT: | ¥2,143.90000 |











