


LT3020EDD-1.8#PBF | |
|---|---|
DigiKey Part Number | LT3020EDD-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3020EDD-1.8#PBF |
Description | IC REG LINEAR 1.8V 100MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3020EDD-1.8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.285V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 3.5 mA | |
PSRR | 56dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥954.00000 | ¥954 |
| 10 | ¥729.70000 | ¥7,297 |
| 25 | ¥673.60000 | ¥16,840 |
| 121 | ¥605.13223 | ¥73,221 |
| 363 | ¥572.52893 | ¥207,828 |
| 605 | ¥560.47107 | ¥339,085 |
| 1,089 | ¥548.57300 | ¥597,396 |
| 2,541 | ¥534.54191 | ¥1,358,271 |
| Unit Price without JCT: | ¥954.00000 |
|---|---|
| Unit Price with JCT: | ¥1,049.40000 |

