Parametric Equivalent



LT3009ESC8-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3009ESC8-5#TRMPBFTR-ND - Tape & Reel (TR) LT3009ESC8-5#TRMPBFCT-ND - Cut Tape (CT) LT3009ESC8-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3009ESC8-5#TRMPBF |
Description | IC REG LINEAR 5V 20MA SC-70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3009ESC8-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 56dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥575.00000 | ¥575 |
| 10 | ¥433.10000 | ¥4,331 |
| 25 | ¥397.32000 | ¥9,933 |
| 100 | ¥358.11000 | ¥35,811 |
| 250 | ¥345.80000 | ¥86,450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥337.97800 | ¥168,989 |
| 1,000 | ¥328.42100 | ¥328,421 |
| 1,500 | ¥323.63667 | ¥485,455 |
| 2,500 | ¥318.33200 | ¥795,830 |
| 3,500 | ¥315.23314 | ¥1,103,316 |
| 5,000 | ¥312.25220 | ¥1,561,261 |
| Unit Price without JCT: | ¥575.00000 |
|---|---|
| Unit Price with JCT: | ¥632.50000 |



