Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT1963AES8-1.5#TRPBF | |
|---|---|
DigiKey Part Number | LT1963AES8-1.5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1963AES8-1.5#TRPBF |
Description | IC REG LINEAR 1.5V 1.5A 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AES8-1.5#TRPBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 120 mA |
Packaging Tape & Reel (TR) | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AES8-1.5#PBF | Analog Devices Inc. | 12 | 505-LT1963AES8-1.5#PBF-ND | ¥1,200.00000 | Parametric Equivalent |
| LT1963ES8-1.5#PBF | Analog Devices Inc. | 0 | LT1963ES8-1.5#PBF-ND | ¥1,251.00000 | Parametric Equivalent |
| LT1963ES8-1.5#TRPBF | Analog Devices Inc. | 0 | LT1963ES8-1.5#TRPBF-ND | ¥718.13640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥686.50200 | ¥1,716,255 |
| Unit Price without JCT: | ¥686.50200 |
|---|---|
| Unit Price with JCT: | ¥755.15220 |






