


LT1934EDCB-1#TRPBF | |
|---|---|
DigiKey Part Number | LT1934EDCB-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1934EDCB-1#TRPBF |
Description | IC REG BUCK ADJ 60MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 60mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1934EDCB-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 34V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 29.92V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥767.33560 | ¥1,918,339 |
| Unit Price without JCT: | ¥767.33560 |
|---|---|
| Unit Price with JCT: | ¥844.06916 |










