LT1684IN#PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,554
Unit Price: ¥1,218.00000
Datasheet
Telecom IC Tone Generator 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom IC Tone Generator 14-PDIP
14 PDIP Pins

LT1684IN#PBF

DigiKey Part Number
LT1684IN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1684IN#PBF
Description
IC TELECOM INTERFACE 14DIP
Customer Reference
Detailed Description
Telecom IC Tone Generator 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1684IN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Tone Generator
Interface
-
Number of Circuits
1
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes