Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
14 PDIP Pins

LT1491AIN#PBF

DigiKey Part Number
LT1491AIN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1491AIN#PBF
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1491AIN#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.06V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
1 nA
Voltage - Input Offset
285 µV
Current - Supply
50µA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥1,949.00000¥1,949
10¥1,527.60000¥15,276
25¥1,422.16000¥35,554
100¥1,306.24000¥130,624
250¥1,250.98400¥312,746
500¥1,217.68600¥608,843
1,000¥1,190.27800¥1,190,278
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,949.00000
Unit Price with JCT:¥2,143.90000