


LT1372CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1372CS8#TRPBFTR-ND - Tape & Reel (TR) LT1372CS8#TRPBFCT-ND - Cut Tape (CT) LT1372CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1372CS8#TRPBF |
Description | IC REG BUCK BOOST ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.245V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1372CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V (Switch) | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,946.00000 | ¥1,946 |
| 10 | ¥1,526.70000 | ¥15,267 |
| 25 | ¥1,421.76000 | ¥35,544 |
| 100 | ¥1,334.88000 | ¥133,488 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥1,162.30240 | ¥2,905,756 |
| Unit Price without JCT: | ¥1,946.00000 |
|---|---|
| Unit Price with JCT: | ¥2,140.60000 |



