Direct
Similar
Similar
Similar
Similar



LT1121IZ-5#TR | |
|---|---|
DigiKey Part Number | LT1121IZ-5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1121IZ-5#TR |
Description | IC REG LINEAR 150MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 150mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1121IZ-5#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |




